Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASR-WHT-100F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-WHT-100F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-WHT-100F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-WHT-100F | L-com | 0 | 5073-TRD626ASP-WHT-100F-ND | 220,23000 € | Parametric Equivalent |
| TRD695APWHT-100 | L-com | 0 | 5073-TRD695APWHT-100-ND | 269,67000 € | Parametric Equivalent |
| TRM630ASF-WHT-100F | L-com | 0 | 5073-TRM630ASF-WHT-100F-ND | 42,16000 € | Parametric Equivalent |
| TRM695ASFZ-WHT-100F | L-com | 0 | 5073-TRM695ASFZ-WHT-100F-ND | 36,48000 € | Parametric Equivalent |
| CAT6A-100WH | Triplett Test Equipment and Tools | 11 | 4958-CAT6A-100WH-ND | 72,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,35000 € | 171,35 € |
| Unit Price without VAT: | 171,35000 € |
|---|---|
| Unit Price with VAT: | 207,33350 € |








