Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-MCX-MS-6G-117 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MCX-MS-6G-117-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MCX-MS-6G-117 |
Description | MCX PLUG CONNECTOR SOLDER ATTACH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152450 | Molex | 0 | 900-0734152450-ND | 2,64249 € | Parametric Equivalent |
| 133-3801-206 | Cinch Connectivity Solutions Johnson | 0 | 133-3801-206-ND | 3,49030 € | Parametric Equivalent |
| 133-3801-216 | Cinch Connectivity Solutions Johnson | 0 | 133-3801-216-ND | 17,11972 € | Parametric Equivalent |
| FMCN44272 | Fairview Microwave | 0 | 5328-FMCN44272-ND | 38,38000 € | Parametric Equivalent |
| PE4559 | Pasternack | 0 | 6099-PE4559-ND | 42,09000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,70000 € | 40,70 € |
| 10 | 33,37500 € | 333,75 € |
| 25 | 31,54400 € | 788,60 € |
| 100 | 29,53180 € | 2.953,18 € |
| 250 | 28,57292 € | 7.143,23 € |
| Unit Price without VAT: | 40,70000 € |
|---|---|
| Unit Price with VAT: | 49,24700 € |






