
HG2458-14DP-4NF | |
|---|---|
DigiKey Part Number | 5073-HG2458-14DP-4NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-14DP-4NF |
Description | ANTFLAT PNL 2.4/5GHZ 13/14DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WLAN Flat Panel N Type Female (4) Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Packaging Bag | Gain 13dBi, 14dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard WiFi | Termination N Type Female (4) |
Frequency Group Wide Band | Mounting Type Mast Mount |
Frequency (Center/Band) 2.45GHz, 5.375GHz | Height (Max) 0.980" (24.89mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | Applications 802.11a/b/g/n/ac, WLAN |
Antenna Type Flat Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,74000 € | 326,74 € |
| Unit Price without VAT: | 326,74000 € |
|---|---|
| Unit Price with VAT: | 395,35540 € |

