Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPFA8OM5-20LCUP-3 | |
|---|---|
DigiKey Part Number | 5073-MPFA8OM5-20LCUP-3-ND |
Manufacturer | |
Manufacturer Product Number | MPFA8OM5-20LCUP-3 |
Description | TYPE A MPO W/O PINS TO LC/UPC FA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/UPC (4) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Cable Type Fiber Fanout |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM5 |
1st Connector MPO | Color - Cable Green |
2nd Connector LC/UPC (4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPFA8OM5-20LCUZ-3 | L-com | 0 | 5073-MPFA8OM5-20LCUZ-3-ND | 225,05000 € | Parametric Equivalent |
| MPFB8OM5-20LCUP-3 | L-com | 0 | 5073-MPFB8OM5-20LCUP-3-ND | 225,05000 € | Parametric Equivalent |
| MPFB8OM5-20LCUZ-3 | L-com | 0 | 5073-MPFB8OM5-20LCUZ-3-ND | 231,47000 € | Parametric Equivalent |
| MPMA8OM5-20LCUP-3 | L-com | 0 | 5073-MPMA8OM5-20LCUP-3-ND | 225,05000 € | Parametric Equivalent |
| MPMB8OM5-20LCUP-3 | L-com | 0 | 5073-MPMB8OM5-20LCUP-3-ND | 225,05000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,05000 € | 225,05 € |
| Unit Price without VAT: | 225,05000 € |
|---|---|
| Unit Price with VAT: | 272,31050 € |







