
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | MiniDIN | |
Shell Size - Insert (Convert To) | MiniDIN | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Primary Material | - | |
Housing Material | - | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | - | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 10 | 17,25800 € | 172,58 € |
| 25 | 16,17760 € | 404,44 € |
| 50 | 15,40540 € | 770,27 € |
| 100 | 14,67060 € | 1.467,06 € |
| 250 | 13,75304 € | 3.438,26 € |
| 500 | 13,09748 € | 6.548,74 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,57510 € |

