
LCCA30631-FT6 | |
|---|---|
DigiKey Part Number | 5073-LCCA30631-FT6-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30631-FT6 |
Description | COAX CABLE SMA TO TNC 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LC085TBJ 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer L-com | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Length 72.0" (1.8m) 6.0' |
Part Status Active | Cable Type LC085TBJ |
Style SMA to TNC | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 6 GHz |
2nd Connector TNC Jack | Color Black |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,58000 € | 78,58 € |
| Unit Price without VAT: | 78,58000 € |
|---|---|
| Unit Price with VAT: | 95,08180 € |

