
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 459MHz | |
Frequency Range | 406MHz ~ 512MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.1dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 2.400" (60.96mm) | |
Applications | IoT, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,74000 € | 561,74 € |
| 10 | 492,98800 € | 4.929,88 € |
| Unit Price without VAT: | 561,74000 € |
|---|---|
| Unit Price with VAT: | 679,70540 € |

