
LCAD30032 | |
|---|---|
DigiKey Part Number | 5073-LCAD30032-ND |
Manufacturer | |
Manufacturer Product Number | LCAD30032 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,16000 € | 25,16 € |
| 10 | 21,38300 € | 213,83 € |
| 25 | 20,04440 € | 501,11 € |
| 50 | 19,08820 € | 954,41 € |
| 100 | 18,17750 € | 1.817,75 € |
| 250 | 17,04080 € | 4.260,20 € |
| 500 | 16,31912 € | 8.159,56 € |
| Unit Price without VAT: | 25,16000 € |
|---|---|
| Unit Price with VAT: | 30,44360 € |

