
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.725GHz ~ 5.875GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 8dBi, 8dBi | |
Features | Cable - 304.8mm | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 1.764" (44.80mm) | |
Applications | 802.11a/b/g/n/ac, Wi-Fi | |
Base Product Number |

