
HG2458-8DS-NF | |
|---|---|
DigiKey Part Number | 5073-HG2458-8DS-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-8DS-NF |
Description | ANTPATCH 2.4/5.8 GHZ 8DBI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi Panel N Type Female Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | Gain 8dBi, 8dBi |
Packaging Bag | Features Cable - 304.8mm |
Part Status Active | Termination N Type Female |
RF Family/Standard WiFi | Mounting Type Wall Mount |
Frequency Group Wide Band | Height (Max) 1.764" (44.80mm) |
Frequency (Center/Band) 2.4GHz, 5.8GHz | Applications 802.11a/b/g/n/ac, Wi-Fi |
Frequency Range 5.7GHz ~ 5.9GHz | Base Product Number |
Antenna Type Panel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,40000 € | 123,40 € |
| 10 | 105,37500 € | 1.053,75 € |
| Unit Price without VAT: | 123,40000 € |
|---|---|
| Unit Price with VAT: | 149,31400 € |

