RF ANTENNA 802.11a/b/g/n/ac, ISM, Wi-Fi, WLAN Dome RP-SMA Male (4) Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-4SDC-6RSP

DigiKey Part Number
5073-HG2458-4SDC-6RSP-ND
Manufacturer
Manufacturer Product Number
HG2458-4SDC-6RSP
Description
ANTCEILING 2.4/5.8GHZ 4DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, ISM, Wi-Fi, WLAN Dome RP-SMA Male (4) Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
L-com
Gain
3dBi, 4dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 457.2mm
RF Family/Standard
General ISM, WiFi
Termination
RP-SMA Male (4)
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Ceiling Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz
Height (Max)
2.800" (71.12mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Applications
802.11a/b/g/n/ac, ISM, Wi-Fi, WLAN
Antenna Type
Dome
Base Product Number
Number of Bands
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
198,66000 €98,66 €
1082,95100 €829,51 €
2582,91560 €2.072,89 €
Manufacturers Standard Package
Unit Price without VAT:98,66000 €
Unit Price with VAT:119,37860 €