
HG2458-20P | |
|---|---|
DigiKey Part Number | 5073-HG2458-20P-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-20P |
Description | ANTPANEL 2.4/5.8GHZ 20DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, ISM, Wi-Fi Flat Panel N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Packaging Bag | Gain 17dBi, 20dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 2.45GHz, 5.512GHz | Height (Max) 1.000" (25.40mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | Applications 802.11a/b/g, ISM, Wi-Fi |
Antenna Type Flat Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,41000 € | 302,41 € |
| 10 | 261,41200 € | 2.614,12 € |
| 25 | 251,17760 € | 6.279,44 € |
| Unit Price without VAT: | 302,41000 € |
|---|---|
| Unit Price with VAT: | 365,91610 € |

