Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECRK0201U00

DigiKey Part Number
5073-ECRK0201U00-ND
Manufacturer
Manufacturer Product Number
ECRK0201U00
Description
JAM NUT SEALED ANOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
Solder
Shielding
Unshielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1160,10000 €160,10 €
10136,09900 €1.360,99 €
25127,58800 €3.189,70 €
50123,52840 €6.176,42 €
Manufacturers Standard Package
Unit Price without VAT:160,10000 €
Unit Price with VAT:193,72100 €