
TRD815Y-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815Y-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815Y-7 |
Description | CBL-RJ45/RJ45 CAT5E YEL 7FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 14,46200 € | 144,62 € |
| 25 | 13,55600 € | 338,90 € |
| 50 | 12,90860 € | 645,43 € |
| 100 | 12,29280 € | 1.229,28 € |
| 250 | 11,52392 € | 2.880,98 € |
| 500 | 10,97460 € | 5.487,30 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,58210 € |

