DP8UA-FM-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 40,46000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 45,52000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,92000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,92000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,92000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,92000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,92000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,92000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,92000 €
Datasheet
New at DigiKey
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8UA-FM-1M

DigiKey Part Number
5073-DP8UA-FM-1M-ND
Manufacturer
Manufacturer Product Number
DP8UA-FM-1M
Description
DP8UA-FM-1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Female
2nd Connector Type
DisplayPort Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,92000 €19,92 €
Manufacturers Standard Package
Unit Price without VAT:19,92000 €
Unit Price with VAT:24,10320 €