New at DigiKey
Image for EXP-0921/10/P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-0921/10/P

DigiKey Part Number
5073-EXP-0921/10/P-ND
Manufacturer
Manufacturer Product Number
EXP-0921/10/P
Description
EXP-0921/10/P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyester
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, UV Resistant
Shielding
Current Rating (Amps)
10A
Voltage Rating
250VAC/DC
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Operating Temperature
-20°C ~ 55°C
Backshell Material, Plating
Polyester
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,28000 €109,28 €
Manufacturers Standard Package
Unit Price without VAT:109,28000 €
Unit Price with VAT:132,22880 €