
DG9025MF3 | |
|---|---|
DigiKey Part Number | 5073-DG9025MF3-ND |
Manufacturer | |
Manufacturer Product Number | DG9025MF3 |
Description | ADPTDB25M/F RA ORIENTATION 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,97000 € | 35,97 € |
| 10 | 30,57500 € | 305,75 € |
| 25 | 28,66080 € | 716,52 € |
| 50 | 27,29360 € | 1.364,68 € |
| 100 | 25,99220 € | 2.599,22 € |
| 250 | 24,36708 € | 6.091,77 € |
| Unit Price without VAT: | 35,97000 € |
|---|---|
| Unit Price with VAT: | 43,52370 € |



