Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG259MF-IBM

DigiKey Part Number
5073-DG259MF-IBM-ND
Manufacturer
Manufacturer Product Number
DG259MF-IBM
Description
CABLE ASSY DB25M-DB9F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
L-com
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Features
Grounding Indents
Part Status
Active
Shielding
Shielded
Connector Style
Serial-Null Modem
Contact Finish
Gold
Convert To (Adapter End)
D-Sub, 9 Pin Female
Housing Color
Gray
Convert From (Adapter End)
D-Sub, 25 Pin Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,80000 €18,80 €
1015,97500 €159,75 €
2514,97440 €374,36 €
5014,26000 €713,00 €
10013,57970 €1.357,97 €
25012,73024 €3.182,56 €
50012,12344 €6.061,72 €
Manufacturers Standard Package
Unit Price without VAT:18,80000 €
Unit Price with VAT:22,74800 €