Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Female and MiniDIN 6 pos Female (2) 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL3KVMF-3

DigiKey Part Number
5073-CTL3KVMF-3-ND
Manufacturer
Manufacturer Product Number
CTL3KVMF-3
Description
CA KVM HD15/(2)MD6 M-F 3'
Customer Reference
Detailed Description
Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Female and MiniDIN 6 pos Female (2) 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Female and MiniDIN 6 pos Female (2)
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.