
CSMN9MM-15 | |
|---|---|
DigiKey Part Number | 5073-CSMN9MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9MM-15 |
Description | CABLE DB9M/M MOLDED 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 € | 47,04 € |
| 10 | 39,98400 € | 399,84 € |
| 25 | 37,48240 € | 937,06 € |
| 50 | 35,69460 € | 1.784,73 € |
| 100 | 33,99280 € | 3.399,28 € |
| 250 | 32,35856 € | 8.089,64 € |
| Unit Price without VAT: | 47,04000 € |
|---|---|
| Unit Price with VAT: | 56,91840 € |

