
TRDU45SCR-1 | |
|---|---|
DigiKey Part Number | 5073-TRDU45SCR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRDU45SCR-1 |
Description | CBL RJ11/RJ11 CAT5E SHIELD 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 7,34100 € | 73,41 € |
| 25 | 6,88080 € | 172,02 € |
| 50 | 6,55220 € | 327,61 € |
| 100 | 6,23940 € | 623,94 € |
| 250 | 5,84900 € | 1.462,25 € |
| 500 | 5,57006 € | 2.785,03 € |
| 1.000 | 5,30449 € | 5.304,49 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,45440 € |

