
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,58000 € | 32,58 € |
| 10 | 27,68700 € | 276,87 € |
| 25 | 25,95360 € | 648,84 € |
| 50 | 24,71580 € | 1.235,79 € |
| 100 | 23,53710 € | 2.353,71 € |
| 250 | 22,06540 € | 5.516,35 € |
| Unit Price without VAT: | 32,58000 € |
|---|---|
| Unit Price with VAT: | 39,42180 € |

