
CAA-90LB-2M | |
|---|---|
DigiKey Part Number | 5073-CAA-90LB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LB-2M |
Description | CA USB STR A/90LT B DX 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 € | 24,97 € |
| 10 | 21,21600 € | 212,16 € |
| 25 | 19,88760 € | 497,19 € |
| 50 | 18,93840 € | 946,92 € |
| 100 | 18,03510 € | 1.803,51 € |
| 250 | 16,90720 € | 4.226,80 € |
| 500 | 16,17928 € | 8.089,64 € |
| Unit Price without VAT: | 24,97000 € |
|---|---|
| Unit Price with VAT: | 30,21370 € |


