Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA016

DigiKey Part Number
5073-BA016-ND
Manufacturer
Manufacturer Product Number
BA016
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,80000 €8,80 €
107,48200 €74,82 €
257,01280 €175,32 €
506,67800 €333,90 €
1006,35930 €635,93 €
2505,96136 €1.490,34 €
5005,67706 €2.838,53 €
1.0005,40642 €5.406,42 €
Manufacturers Standard Package
Unit Price without VAT:8,80000 €
Unit Price with VAT:10,64800 €