
TRD695ARD-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695ARD-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ARD-3 |
Description | CBL-RJ45/RJ45 CAT 6A RED 3FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Red | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,72000 € | 29,72 € |
| 10 | 25,25700 € | 252,57 € |
| 25 | 23,67560 € | 591,89 € |
| 50 | 22,54640 € | 1.127,32 € |
| 100 | 21,47100 € | 2.147,10 € |
| 250 | 20,12840 € | 5.032,10 € |
| Unit Price without VAT: | 29,72000 € |
|---|---|
| Unit Price with VAT: | 35,96120 € |

