
X9001748-W3DSMB | |
|---|---|
DigiKey Part Number | 478-X9001748-W3DSMB-ND |
Manufacturer | |
Manufacturer Product Number | X9001748-W3DSMB |
Description | WI-FI DUAL BAND WHIP EXTERNAL AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Zigbee™ Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | Return Loss -9dB, -7.33dB |
Packaging Bag | Gain 3.2dBi, 3.6dBi |
Part Status Active | Termination SMA |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Height (Max) 7.087" (180.00mm) |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, Zigbee™ |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,67700 € | 36,77 € |
| 25 | 3,39320 € | 84,83 € |
| 100 | 3,08110 € | 308,11 € |
| 300 | 2,90713 € | 872,14 € |
| 600 | 2,82200 € | 1.693,20 € |
| 1.200 | 2,75192 € | 3.302,30 € |
| 2.700 | 2,68552 € | 7.250,90 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,82010 € |

