1.5 µF ±10% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3L16C155KAT1A

DigiKey Part Number
W3L16C155KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W3L16C155KAT1A
Description
CAP CER 1.5UF 6.3V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Multi-Terminal)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,53689 €2.147,56 €
Manufacturers Standard Package
Unit Price without VAT:0,53689 €
Unit Price with VAT:0,64964 €