


KGA05AS70J103MH | |
|---|---|
DigiKey Part Number | 478-KGA05AS70J103MHTR-ND - Tape & Reel (TR) 478-KGA05AS70J103MHCT-ND - Cut Tape (CT) 478-KGA05AS70J103MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGA05AS70J103MH |
Description | CAP CER 10000PF 6.3V X7S 0204 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA05AS70J103MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,62880 € | 31,44 € |
| 100 | 0,57790 € | 57,79 € |
| 500 | 0,49178 € | 245,89 € |
| 1.000 | 0,46516 € | 465,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42520 € | 1.700,80 € |
| 8.000 | 0,41034 € | 3.282,72 € |
| 12.000 | 0,40289 € | 4.834,68 € |
| 20.000 | 0,39464 € | 7.892,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

