100pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2A45A101JAT2A

DigiKey Part Number
478-W2A45A101JAT2ATR-ND - Tape & Reel (TR)
478-W2A45A101JAT2ACT-ND - Cut Tape (CT)
478-W2A45A101JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A45A101JAT2A
Description
CAP ARRAY 100PF 50V NP0 0508
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0508 (1220 Metric)
Capacitance
100pF
Supplier Device Package
0508 (1220 Metric)
Tolerance
±5%
Size / Dimension
0.051" L x 0.083" W (1.30mm x 2.10mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.037" (0.95mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
500,16720 €8,36 €
1000,14930 €14,93 €
5000,11930 €59,65 €
1.0000,11001 €110,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14370 €574,80 €
8.0000,13680 €1.094,40 €
12.0000,13334 €1.600,08 €
20.0000,12951 €2.590,20 €
28.0000,12727 €3.563,56 €
40.0000,12511 €5.004,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €