Parametric Equivalent

VG181218P440DP | |
|---|---|
DigiKey Part Number | 478-9635-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG181218P440DP |
Description | VARISTOR 27.5V 800A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.5 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 24.75 V | |
Varistor Voltage (Typ) | 27.5 V | |
Varistor Voltage (Max) | 30.25 V | |
Current - Surge | 800 A | |
Energy | 2.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45170 € | 451,70 € |
| Unit Price without VAT: | 0,45170 € |
|---|---|
| Unit Price with VAT: | 0,54656 € |


