
VCAS120626F540DP | |
|---|---|
DigiKey Part Number | 478-8691-2-ND - Tape & Reel (TR) 478-8691-1-ND - Cut Tape (CT) 478-8691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120626F540DP |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120626F540DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29480 € | 7,37 € |
| 100 | 0,25650 € | 25,65 € |
| 250 | 0,23812 € | 59,53 € |
| 500 | 0,22706 € | 113,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24317 € | 243,17 € |
| 2.000 | 0,23498 € | 469,96 € |
| 3.000 | 0,23087 € | 692,61 € |
| 5.000 | 0,22632 € | 1.131,60 € |
| 7.000 | 0,22366 € | 1.565,62 € |
| 10.000 | 0,22111 € | 2.211,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

