8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080505C150DZ

DigiKey Part Number
478-VCAS080505C150DZTR-ND - Tape & Reel (TR)
478-VCAS080505C150DZCT-ND - Cut Tape (CT)
478-VCAS080505C150DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080505C150DZ
Description
VARISTOR 8.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Factory Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31100 €3,11 €
250,25560 €6,39 €
1000,19260 €19,26 €
2500,16172 €40,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12680 €126,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €