Parametric Equivalent

TPSV157M020H0080 | |
|---|---|
DigiKey Part Number | 478-TPSV157M020H0080TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSV157M020H0080 |
Description | CAP TANT 150UF 20% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Rated | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSV157M020S0080 | KYOCERA AVX | 0 | 478-TPSV157M020S0080TR-ND | 4,94744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 5,41862 € | 13.004,69 € |
| Unit Price without VAT: | 5,41862 € |
|---|---|
| Unit Price with VAT: | 6,55653 € |


