


TPSE476K035R0250 | |
|---|---|
DigiKey Part Number | 478-2417-2-ND - Tape & Reel (TR) 478-2417-1-ND - Cut Tape (CT) 478-2417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K035R0250 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,64600 € | 26,46 € |
| 50 | 2,22300 € | 111,15 € |
| 100 | 2,09210 € | 209,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,89568 € | 758,27 € |
| 800 | 1,82265 € | 1.458,12 € |
| 1.200 | 1,78606 € | 2.143,27 € |
| 2.000 | 1,74550 € | 3.491,00 € |
| 2.800 | 1,72179 € | 4.821,01 € |
| 4.000 | 1,69897 € | 6.795,88 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |

