Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSD107K010K0100 | |
|---|---|
DigiKey Part Number | 478-TPSD107K010K0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD107K010K0100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010K0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491W107K010AT | KEMET | 93 | 399-T491W107K010ATCT-ND | 2,18000 € | Direct |
| T495V107K010ATE200 | KEMET | 0 | T495V107K010ATE200-ND | 1,16696 € | Direct |
| T495W107K010ATE200 | KEMET | 13.410 | 399-18863-1-ND | 2,18000 € | Direct |
| T495D107K010AGE100 | KEMET | 0 | 399-T495D107K010AGE100TR-ND | 1,54444 € | Parametric Equivalent |
| T495D107K010AHE100 | KEMET | 447 | 399-T495D107K010AHE100CT-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32752 € | 663,76 € |
| Unit Price without VAT: | 1,32752 € |
|---|---|
| Unit Price with VAT: | 1,60630 € |




