


TPSC156K035R0450 | |
|---|---|
DigiKey Part Number | 478-5817-2-ND - Tape & Reel (TR) 478-5817-1-ND - Cut Tape (CT) 478-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC156K035R0450 |
Description | CAP TANT 15UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 450mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,61940 € | 30,97 € |
| 100 | 0,56920 € | 56,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48434 € | 242,17 € |
| 1.000 | 0,45810 € | 458,10 € |
| 1.500 | 0,44495 € | 667,43 € |
| 2.500 | 0,43038 € | 1.075,95 € |
| 3.500 | 0,42187 € | 1.476,55 € |
| 5.000 | 0,41367 € | 2.068,35 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

