Direct
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



TPSC106K016S0500 | |
|---|---|
DigiKey Part Number | TPSC106K016S0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC106K016S0500 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC106K016R0500 | KYOCERA AVX | 262 | 478-5235-1-ND | 0,68000 € | Direct |
| TPSC106K020R0500 | KYOCERA AVX | 2.329 | 478-11106-1-ND | 0,85000 € | Upgrade |
| TPSC106K025R0500 | KYOCERA AVX | 9.355 | 478-1762-1-ND | 0,76000 € | Upgrade |
| TAJC106K016RNJ | KYOCERA AVX | 28.058 | 478-1698-1-ND | 0,42000 € | Similar |
| TAJW106K016RNJ | KYOCERA AVX | 11.288 | 478-TAJW106K016RNJCT-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32800 € | 984,00 € |
| Unit Price without VAT: | 0,32800 € |
|---|---|
| Unit Price with VAT: | 0,39688 € |









