
TPSA226K010H0900 | |
|---|---|
DigiKey Part Number | TPSA226K010H0900-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA226K010H0900 |
Description | CAP TANT 22UF 10% 10V 1005 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1005 (2512 Metric) |
Part Status Active | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,24144 € | 4.828,80 € |
| Unit Price without VAT: | 0,24144 € |
|---|---|
| Unit Price with VAT: | 0,29214 € |

