
TPMY157M010R0045 | |
|---|---|
DigiKey Part Number | 478-5255-2-ND - Tape & Reel (TR) 478-5255-1-ND - Cut Tape (CT) 478-5255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMY157M010R0045 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD157M010RNJ | KYOCERA AVX | 3.756 | 478-11062-1-ND | 1,12000 € | Similar |
| TAJE157M010RNJ | KYOCERA AVX | 483 | 478-3949-1-ND | 1,96000 € | Similar |
| TAJX157M010RNJ | KYOCERA AVX | 980 | 478-TAJX157M010RNJCT-ND | 2,23000 € | Similar |
| TPSD157M010R0050 | KYOCERA AVX | 6.939 | 478-4102-1-ND | 2,58000 € | Similar |
| TPSD157M010R0100 | KYOCERA AVX | 2.669 | 478-4103-1-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,00400 € | 50,04 € |
| 50 | 4,32180 € | 216,09 € |
| 100 | 4,11050 € | 411,05 € |
| 500 | 3,86204 € | 1.931,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,01784 € | 5.017,84 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 8,11910 € |

