
TPCL335K010R5000 | |
|---|---|
DigiKey Part Number | 478-4960-2-ND - Tape & Reel (TR) 478-4960-1-ND - Cut Tape (CT) 478-4960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL335K010R5000 |
Description | CAP TANT 3.3UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL335K010R5000 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL335K010XTA | KYOCERA AVX | 2.046 | 478-6061-1-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,68200 € | 16,82 € |
| 50 | 1,38440 € | 69,22 € |
| 100 | 1,29210 € | 129,21 € |
| 500 | 1,13630 € | 568,15 € |
| 1.000 | 1,08806 € | 1.088,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,21381 € | 4.248,34 € |
| 7.000 | 1,18233 € | 8.276,31 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

