Similar
Similar
Similar

TPCH336M004R1500 | |
|---|---|
DigiKey Part Number | 478-5691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCH336M004R1500 |
Description | CAP TANT 33UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCH336M004R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR336M004RTA | KYOCERA AVX | 0 | TACR336M004RTA-ND | 1,33502 € | Similar |
| TAJP336M004RNJ | KYOCERA AVX | 2.404 | 478-TAJP336M004RNJCT-ND | 1,00000 € | Similar |
| TLJN336M004R8000 | KYOCERA AVX | 0 | 478-4769-2-ND | 0,66166 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,16745 € | 7.586,08 € |
| Unit Price without VAT: | 2,16745 € |
|---|---|
| Unit Price with VAT: | 2,62261 € |




