


TLCR105M035RTA | |
|---|---|
DigiKey Part Number | 478-5265-2-ND - Tape & Reel (TR) 478-5265-1-ND - Cut Tape (CT) 478-5265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCR105M035RTA |
Description | CAP TANT 1UF 20% 35V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCR105M035RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,12000 € | 56,00 € |
| 100 | 1,04130 € | 104,13 € |
| 500 | 0,90828 € | 454,14 € |
| 1.000 | 0,86708 € | 867,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82360 € | 2.059,00 € |
| 5.000 | 0,79737 € | 3.986,85 € |
| 7.500 | 0,78422 € | 5.881,65 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

