Parametric Equivalent
Parametric Equivalent

THJC336K016AJN | |
|---|---|
DigiKey Part Number | THJC336K016AJN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THJC336K016AJN |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJC336K016AJS | KYOCERA AVX | 0 | THJC336K016AJS-ND | 0,77614 € | Parametric Equivalent |
| THJC336K016RJN | KYOCERA AVX | 8.940 | 478-THJC336K016RJNCT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,77614 € | 6.985,26 € |
| Unit Price without VAT: | 0,77614 € |
|---|---|
| Unit Price with VAT: | 0,93913 € |


