470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME477M006R0007E

DigiKey Part Number
478-TCME477M006R0007ETR-ND - Tape & Reel (TR)
478-TCME477M006R0007ECT-ND - Cut Tape (CT)
478-TCME477M006R0007EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME477M006R0007E
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,42000 €7,42 €
105,57100 €55,71 €
504,83280 €241,64 €
1004,60390 €460,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,55675 €1.822,70 €
1.2004,35596 €5.227,15 €
Manufacturers Standard Package
Unit Price without VAT:7,42000 €
Unit Price with VAT:8,97820 €