
TCJY226M025R0070E | |
|---|---|
DigiKey Part Number | 478-13348-2-ND - Tape & Reel (TR) 478-13348-1-ND - Cut Tape (CT) 478-13348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY226M025R0070E |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY226M025R0070 | KYOCERA AVX | 5.718 | 478-9499-1-ND | 1,23000 € | Parametric Equivalent |
| 25TQC22MYFT | Panasonic Industry | 8.871 | P123513CT-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,52620 € | 26,31 € |
| 100 | 0,48200 € | 48,20 € |
| 500 | 0,40716 € | 203,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57268 € | 572,68 € |
| 3.000 | 0,53469 € | 1.604,07 € |
| 5.000 | 0,52063 € | 2.603,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

