Parametric Equivalent

TCJH227M006R0170E | |
|---|---|
DigiKey Part Number | 478-13314-2-ND - Tape & Reel (TR) 478-13314-1-ND - Cut Tape (CT) 478-13314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJH227M006R0170E |
Description | CAP TANT POLY 220UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 170mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJH227M006R0170 | KYOCERA AVX | 0 | 478-13147-1-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,68550 € | 68,55 € |
| 500 | 0,58802 € | 294,01 € |
| 1.000 | 0,55782 € | 557,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52596 € | 1.314,90 € |
| 7.500 | 0,49710 € | 3.728,25 € |
| 12.500 | 0,48643 € | 6.080,38 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |


