15 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJE156M050R0100

DigiKey Part Number
478-9464-2-ND - Tape & Reel (TR)
478-9464-1-ND - Cut Tape (CT)
478-9464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE156M050R0100
Description
CAP TANT POLY 15UF 50V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
15 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,04200 €20,42 €
501,69560 €84,78 €
1001,58850 €158,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,42793 €571,17 €
1.2001,33829 €1.605,95 €
2.0001,30514 €2.610,28 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,53320 €