Direct
Direct
Parametric Equivalent
Direct




TCJD686M010R0045 | |
|---|---|
DigiKey Part Number | 478-9454-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD686M010R0045 |
Description | CAP TANT POLY 68UF 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY686M010R0045 | KYOCERA AVX | 0 | 478-8814-2-ND | 0,63804 € | Direct |
| TCJY686M010R0045E | KYOCERA AVX | 0 | 478-13362-1-ND | 2,42000 € | Direct |
| TCJD686M010R0045E | KYOCERA AVX | 0 | TCJD686M010R0045E-ND | 1,22276 € | Parametric Equivalent |
| T520V686M010ATE045 | KEMET | 1.811 | 399-4111-1-ND | 1,73000 € | Direct |




