
TCJD227M010R0050E | |
|---|---|
DigiKey Part Number | 478-13282-2-ND - Tape & Reel (TR) 478-13282-1-ND - Cut Tape (CT) 478-13282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M010R0050E |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92400 € | 9,24 € |
| 50 | 0,73800 € | 36,90 € |
| 100 | 0,68060 € | 68,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58360 € | 291,80 € |
| 1.500 | 0,53856 € | 807,84 € |
| 2.500 | 0,52190 € | 1.304,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

