
TCJC105M063R0300E | |
|---|---|
DigiKey Part Number | 478-13255-2-ND - Tape & Reel (TR) 478-13255-1-ND - Cut Tape (CT) 478-13255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC105M063R0300E |
Description | CAP TANT POLY 1UF 63V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 1 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,65980 € | 32,99 € |
| 100 | 0,60730 € | 60,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51818 € | 259,09 € |
| 1.500 | 0,47683 € | 715,25 € |
| 2.500 | 0,46153 € | 1.153,83 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

